Part Details for SLSE30-150Q8 by Banner Engineering Corp
Overview of SLSE30-150Q8 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLSE30-150Q8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K0333
|
Newark | Slse30-150Q8 Ez-Screen Emitter, 30 Mm Resolution, Range: 0.1 To 18 M (4 Inch To 60Ft), height: 150 Mm (5.9 Inch), Response Time: (Tr) 9 Ms, Number Of Beams: 10, Quick-Disconnect Connector |Banner Engineering SLSE30-150Q8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$422.0000 | Buy Now |
DISTI #
2170-SLSE30-150Q8-ND
|
DigiKey | SLSE30-150Q8 EZ-SCREEN EMITTER, Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$422.0000 | Buy Now |
DISTI #
778-SLSE30-150Q8
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN Emitter, Resolution: 30 mm, Range: 18 m (60 ft), Defined Area: 150 mm (5.9 in), Housing Length: 262 mm (10.3 in), Connection: 8-pin M12 Connector, No test input | 0 |
|
$422.0000 | Order Now |