Part Details for SLT1430-H885B by SUMITOMO ELECTRIC Industries Ltd
Overview of SLT1430-H885B by SUMITOMO ELECTRIC Industries Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLT1430-H885B
SLT1430-H885B CAD Models
SLT1430-H885B Part Data Attributes:
|
SLT1430-H885B
SUMITOMO ELECTRIC Industries Ltd
Buy Now
Datasheet
|
Compare Parts:
SLT1430-H885B
SUMITOMO ELECTRIC Industries Ltd
DFB Laser Diode Emitter, 1367nm Min, 1373nm Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUMITOMO ELECTRIC INDUSTRIES LTD | |
Reach Compliance Code | unknown | |
Body Height | 5.2 mm | |
Built-in Feature | MONITOR PHOTODIODE | |
Fall Time-Max | 0.15 ns | |
Fiber Optic Device Type | DFB LASER DIODE EMITTER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1373 nm | |
Operating Wavelength-Min | 1367 nm | |
Operating Wavelength-Nom | 1370 nm | |
Rise Time | 0.1 ns | |
Spectral Width | 1 nm | |
Supply Voltage-Max | 1.6 V | |
Threshold Current-Min | 10 mA |