-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ5020
|
Newark | Conn, Rcpt, 2Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Samtec SLW-102-01-G-S Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 360 |
|
$0.3450 / $0.6270 | Buy Now |
DISTI #
11P6845
|
Newark | Board-Board Connector Socket, 2Way, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Connector Mounting:Through Hole Mount, Product Range:Slw Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SLW-102-01-G-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1970 / $0.4900 | Buy Now |
DISTI #
SAM1089-02-ND
|
DigiKey | CONN RCPT 2POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
825 In Stock |
|
$0.2265 / $0.5400 | Buy Now |
DISTI #
SLW-102-01-G-S
|
Avnet Americas | Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SLW-102-01-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 584 Factory Stock |
|
$0.2100 / $0.5300 | Buy Now |
DISTI #
200-SLW10201GS
|
Mouser Electronics | Headers & Wire Housings .100" Tiger Buy Low Profile Socket Strip RoHS: Compliant | 1521 |
|
$0.1400 / $0.5300 | Buy Now |
DISTI #
V36:1790_08584279
|
Arrow Electronics | Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2217 | Americas - 2053 |
|
$0.3300 / $0.5300 | Buy Now |
DISTI #
E02:0323_01322270
|
Arrow Electronics | Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Europe - 822 |
|
$0.3540 / $0.5685 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant |
4767 In Stock 400 Factory Stock |
|
$0.1400 / $0.5300 | Buy Now |
DISTI #
69785281
|
Verical | Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk Min Qty: 152 Package Multiple: 1 Date Code: 2333 | Americas - 4628 |
|
$0.4290 | Buy Now |
DISTI #
61737887
|
Verical | Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk Min Qty: 44 Package Multiple: 1 Date Code: 2217 | Americas - 2053 |
|
$0.3300 / $0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLW-102-01-G-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SLW-102-01-G-S
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 5.2 A | |
Terminal Length | 0.115 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for SLW-102-01-G-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLW-102-01-G-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLW-102-01-T-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SLW-102-01-G-S vs SLW-102-01-T-S |
SLW-102-01-L-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SLW-102-01-G-S vs SLW-102-01-L-S |