-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLW29S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 29 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
SLW9S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 9 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
SLW24S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 24 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P7730
|
Newark | .100" Tiger Buy Low Profile Socket Strip Rohs Compliant: Yes |Samtec SLW-113-01-F-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9490 / $2.9100 | Buy Now |
DISTI #
3937-SLW-113-01-F-S-ND
|
DigiKey | CONN RCPT 13POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
956 In Stock |
|
$1.7636 / $3.8000 | Buy Now |
DISTI #
612-SLW-113-01-F-S-ND
|
DigiKey | CONN RCPT 13POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0900 | Buy Now |
DISTI #
SLW-113-01-F-S
|
Avnet Americas | Conn Socket Strip SKT 13 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SLW-113-01-F-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1449 Factory Stock |
|
$0.9700 / $2.0900 | Buy Now |
DISTI #
200-SLW11301FS
|
Mouser Electronics | Headers & Wire Housings .100" Tiger Buy Low Profile Socket Strip RoHS: Compliant | 12 |
|
$0.4400 / $2.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6910 / $1.8900 | Buy Now |
|
Powell Electronics | .100" Tiger Buy Low Profile Socket Strip Min Qty: 1 | 956 |
|
$0.9700 / $2.0900 | Buy Now |
DISTI #
000000000002535568
|
Sager | Headers & Wire Housings .100 Tiger Buy Low Profile Socket Strip Min Qty: 1 | 1449 |
|
$0.8700 / $2.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6910 / $1.8900 | Buy Now |
DISTI #
5cd91bf2cd7c1c4c3874605c
|
Samtec | .100" Tiger Buy™ Low Profile Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1449 |
|
$0.4400 / $2.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLW-113-01-F-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SLW-113-01-F-S
Samtec Inc
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5.2 A | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
This table gives cross-reference parts and alternative options found for SLW-113-01-F-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLW-113-01-F-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLW-113-01-L-S | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SLW-113-01-F-S vs SLW-113-01-L-S |