-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 1W, 0.056ohm, 0.2366V, 1% +/-Tol, 0,150ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-SLW07TTE56L0F
|
Mouser Electronics | Current Sense Resistors - SMD 56mOhm 1W 1% Molded C.S. Resistor RoHS: Compliant | 0 |
|
$0.3460 | Order Now |
DISTI #
SLW07TTE56L0F
|
TTI | Current Sense Resistors - SMD 56mOhm 1W 1% Molded C.S. Resistor RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3440 | Buy Now |
DISTI #
C1S413111475942
|
Chip1Stop | Res 2010 0.056 Ohm 1% 1W 0ppm/C to 150ppm/C J-Lead SMD Automotive T/R RoHS: Compliant | 57 |
|
$0.0624 / $0.0676 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLW07TTE56L0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLW07TTE56L0F
KOA Speer Electronics Inc
Fixed Resistor, 1W, 0.056ohm, 0.2366V, 1% +/-Tol, 0,150ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 0.056 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 0,150 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |