Part Details for SLW07TTE5L00F by KOA Corporation
Overview of SLW07TTE5L00F by KOA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLW07TTE5L00F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLW07TTE5L00F
|
Avnet Asia | Res Current Sense Metal Plate 2010 5m Ohm 1% 1W 0ppm/°C to 200ppm/°C Molded Emboss T/R (Alt: SLW07TTE5L00F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.4680 / $0.4940 | Buy Now |