Part Details for SLW16S-1C7LF by Amphenol Corporation
Overview of SLW16S-1C7LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLW16S-1C7LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLW16S-1C7LF
|
Avnet Americas | Conn FFC/FPC Connector SKT 16 POS 2mm Solder ST Thru-Hole - Trays (Alt: SLW16S-1C7LF) RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1800 Container: Tray | 0 |
|
RFQ | |
DISTI #
SLW16S-1C7LF
|
TTI | FFC & FPC Connectors 16P TOP PCB ZIF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 2273 In Stock |
|
Buy Now | |
DISTI #
SLW16S-1C7LF
|
Avnet Americas | Conn FFC/FPC Connector SKT 16 POS 2mm Solder ST Thru-Hole - Trays (Alt: SLW16S-1C7LF) RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1800 Container: Tray | 0 |
|
RFQ | |
DISTI #
SLW16S-1C7LF
|
Avnet Abacus | Conn FFC/FPC Connector SKT 16 POS 2mm Solder ST Thru-Hole (Alt: SLW16S-1C7LF) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |