Part Details for SLW20R-1C7LF by Amphenol FCi
Overview of SLW20R-1C7LF by Amphenol FCi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLW20R-1C7LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P40:2555_08504539
|
Arrow Electronics | 1.00mm Flex Connectors, SLW-R series, 20 Position, Side Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2143 | Europe - 2259 |
|
$0.1638 / $0.2875 | Buy Now |
DISTI #
V36:1790_06400065
|
Arrow Electronics | 1.00mm Flex Connectors, SLW-R series, 20 Position, Side Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2219 | Americas - 2048 |
|
$0.2226 | Buy Now |
DISTI #
V99:2348_06400065
|
Arrow Electronics | 1.00mm Flex Connectors, SLW-R series, 20 Position, Side Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2010 | Americas - 998 |
|
$0.1513 / $0.2076 | Buy Now |
DISTI #
BRGSLW20R-1C7LF
|
Heilind Electronics | FFC/FPC CONN | Americas - 0 in Stock |
|
$0.3013 / $0.3114 | Buy Now |
DISTI #
35574809
|
Verical | 1.00mm Flex Connectors, SLW-R series, 20 Position, Side Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal RoHS: Compliant Min Qty: 220 Package Multiple: 1 | Americas - 5063 |
|
$0.2640 / $0.2850 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | 20 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SOLDER | 84 |
|
$0.2380 / $0.3570 | Buy Now |
|
Quest Components | 20 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SOLDER | 640 |
|
$0.2975 / $0.5950 | Buy Now |
DISTI #
BRGSLW20R-1C7LF
|
Interstate Connecting Components | FFC/FPC CONN | 0 |
|
$0.3013 / $0.3114 | Buy Now |
DISTI #
Amphenol FCI SLW20R-1C7LF
|
PEI Genesis | FLEX 1.0 SLW-R | 5063 |
|
Buy Now |
Part Details for SLW20R-1C7LF
SLW20R-1C7LF CAD Models
SLW20R-1C7LF Part Data Attributes:
|
SLW20R-1C7LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
SLW20R-1C7LF
Amphenol FCi
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STAGGERED CONFIGURATION | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SLW20R-1C7LF
This table gives cross-reference parts and alternative options found for SLW20R-1C7LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLW20R-1C7LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZF1-20-01-T-WT-FR | FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, | Samtec Inc | SLW20R-1C7LF vs ZF1-20-01-T-WT-FR |