Part Details for SLW5S-5C7LF by Amphenol Communications Solutions
Overview of SLW5S-5C7LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLW5S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 5 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal |
Price & Stock for SLW5S-5C7LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M9505
|
Newark | Connector, Ffc/Fpc, 5Pos, 1Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:5Contacts, Gender:Receptacle, Product Range:Slw-S Series, Contact Termination Type:Through Hole, Contact Position:-, No. Of Rows:1 Row, Ffc/Fpc Thickness:0.3Mmrohs Compliant: Yes |Amphenol Communications Solutions SLW5S-5C7LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4299 |
|
$0.1280 | Buy Now |
DISTI #
609-3452-ND
|
DigiKey | CONN CIC VERT 5POS 1MM PCB Min Qty: 1 Lead time: 26 Weeks Container: Tray |
1452 In Stock |
|
$0.2035 / $0.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3803 Partner Stock |
|
$0.1416 / $0.2121 | Buy Now |
DISTI #
C1S227402485819
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant | 3803 |
|
$0.1730 / $0.1790 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3803 Partner Stock |
|
$0.1416 / $0.2121 | Buy Now |
Part Details for SLW5S-5C7LF
SLW5S-5C7LF CAD Models
SLW5S-5C7LF Part Data Attributes
|
SLW5S-5C7LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
SLW5S-5C7LF
Amphenol Communications Solutions
FFC/FPC Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STAGGERED CONFIGURATION | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SLW5S-5C7LF
This table gives cross-reference parts and alternative options found for SLW5S-5C7LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLW5S-5C7LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLW5S-5C7LF | Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | SLW5S-5C7LF vs SLW5S-5C7LF |