Part Details for SLW6R-1C7LF by Amphenol Communications Solutions
Overview of SLW6R-1C7LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLW6R-1C7LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M9506
|
Newark | Connector, Ffc/Fpc, 6Pos, 1 Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:6Contacts, Gender:Receptacle, Product Range:Fci Slw-R Series, Contact Termination Type:Through Hole, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Amphenol Communications Solutions SLW6R-1C7LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$0.2140 / $0.3540 | Buy Now |
DISTI #
38AH2415
|
Newark | Slw6R-1C7Lf-Ffc/Fpc Conn Rohs Compliant: Yes |Amphenol Communications Solutions SLW6R-1C7LF Min Qty: 8800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2170 | Buy Now |
|
Onlinecomponents.com | 1.00mm Flex Connectors - SLW-R series - 6 Position - Side Entry ZIF Connector - 1mm (0.039inch) Pitch - Kinked Terminal - Lead-free RoHS: Compliant |
8800 Partner Stock |
|
$0.2235 / $0.3702 | Buy Now |
|
Master Electronics | 1.00mm Flex Connectors - SLW-R series - 6 Position - Side Entry ZIF Connector - 1mm (0.039inch) Pitch - Kinked Terminal - Lead-free RoHS: Compliant |
8800 Partner Stock |
|
$0.2235 / $0.3702 | Buy Now |
Part Details for SLW6R-1C7LF
SLW6R-1C7LF CAD Models
SLW6R-1C7LF Part Data Attributes:
|
SLW6R-1C7LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
SLW6R-1C7LF
Amphenol Communications Solutions
1.00mm Flex Connectors, SLW-R series, 6 Position, Side Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal, Lead-free
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STAGGERED CONFIGURATION | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SLW6R-1C7LF
This table gives cross-reference parts and alternative options found for SLW6R-1C7LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLW6R-1C7LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0981990001 | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, 0.100 inch Pitch, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | SLW6R-1C7LF vs 0981990001 |
2041070-6 | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal | TE Connectivity | SLW6R-1C7LF vs 2041070-6 |
2041084-6 | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | TE Connectivity | SLW6R-1C7LF vs 2041084-6 |