Part Details for SLX4-80-50/208+LXI by Magna-Power Electronics Inc
Overview of SLX4-80-50/208+LXI by Magna-Power Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLX4-80-50/208+LXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20004488
|
TestEquity LLC | Magna-Power SLx4-80-50/208+LXI DC Power Supply, 80 VDC, 50 ADC, 208 VAC, 4 kW, +LXI, SLx Series | 0 |
|
$5,705.0000 | Buy Now |