SLXD14/153T-J52
Shure

Overview of SLXD14/153T-J52 by Shure

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
G88040153T41HR Amphenol Communications Solutions Protect Header 1.25mm Pitch STR Surfacemount, 2x20Pin, 15u\\ Gold, NY9T, Latch Type, T&R, No CAP, Color-Black, Halogen Free
G88030153T4HR Amphenol Communications Solutions Protect Header 1.25mm Pitch Vertical SMT,2x15Pin,15u\\ Gold,NY9T,Latch Type,Color-Black
DDR4288V0153T Amphenol Communications Solutions DDR4 Memory Module Sockets, Storage and Server System, Vertical, Through Hole, 288 Position, 0.85mm (0.0335in) pitch.

Price & Stock for SLXD14/153T-J52 by Shure

Part # Manufacturer Description Stock Price Buy
DISTI # 66AJ7859
Newark Combo System With Slxd1 Bodypack, Slxd4 Receiver, And Mx153T Earset Headworn Microphone |SHURE SLXD14/153T-J52 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for SLXD14/153T-J52 by Shure
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLXD14/153T-J52 by Shure.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLXD14/153T-J52 by Shure

Select Manufacturer
Which Manufacturer of SLXD14/153T-J52 would you like to use for your alert(s)?
  • Please alert me when SLXD14/153T-J52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLXD14/153T-J52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLXD14/153T-J52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLXD14/153T-J52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLXD14/153T-J52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLXD14/153T-J52 by Shure

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: