Part Details for SLY5.122.50G by Fischer Elektronik GmbH & Co KG
Overview of SLY5.122.50G by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADXL1002Z | Analog Devices | : Eval Board for ADXL1002 50g | |
ADXL1002BCPZ-RL | Analog Devices | Low Noise 21kHz 50g 1-axis acc | |
ADXL1002BCPZ-RL7 | Analog Devices | Low Noise 21kHz 50g 1-axis acc |
Price & Stock for SLY5.122.50G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLY5.122.50G
|
TME | Connector: pin strips, pin header, male, PIN: 50, straight, 2mm, THT Min Qty: 10 | 0 |
|
$5.6000 / $7.2000 | RFQ |