Part Details for SM 32 M 0950 085 by Kemmer Praezision NA
Overview of SM 32 M 0950 085 by Kemmer Praezision NA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM 32 M 0950 085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM32-0.95
|
TME | Drill bit, Ø: 0.95mm, L: 38.2mm, PCB, 1/8" (3,175mm) Min Qty: 5 | 35 |
|
$1.3700 / $2.0500 | Buy Now |