Part Details for SM 416 24V NO+NC by Pass & Seymour
Overview of SM 416 24V NO+NC by Pass & Seymour
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM 416 24V NO+NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
412503
|
TME | Contactor: 2-pole installation, NC + NO, 24VAC, 16A, SM400, 412429 Min Qty: 1 | 0 |
|
$30.5700 / $34.9400 | RFQ |