There are no models available for this part yet.
Overview of SM-200Q/BR by SECO-LARM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3662-00-QFN5 | Renesas Electronics Corporation | Low Voltage SSL LED Driver for MR16 Applications Offers Universal Transformer Compatibility and Superior Dimmer Compatibility | |
UCC27200QDDARQ1 | Texas Instruments | Automotive 120V Boot, 3A Peak, High Frequency, High-Side/Low-Side Driver 8-SO PowerPAD -40 to 125 | |
TPS40200QDRQ1 | Texas Instruments | Automotive 4.5V to 52V Non-Synchronous Voltage Mode Buck Controller with P-Channel FET Driver 8-SOIC -40 to 125 |
Price & Stock for SM-200Q/BR by SECO-LARM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13T5789
|
Newark | Product Range:Screw-Terminal Surface-Mount Contact, Contact Configuration:Spdt-No, External Height:13Mm, External Width:63.5Mm, External Depth:14Mm, No. Of Contacts:1 Contact |Seco-Larm SM-200Q/BR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 | Buy Now |
CAD Models for SM-200Q/BR by SECO-LARM
Part Data Attributes for SM-200Q/BR by SECO-LARM
SM-200Q/BR
SECO-LARM
|
|
---|---|
Samacsys Manufacturer
|
SECO-LARM
|
Want to compare parts?
-
SM-200Q/BRSECO-LARMVS
-