Part Details for SM-200Q/W by SECO-LARM
Overview of SM-200Q/W by SECO-LARM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC27200QDDARQ1 | Texas Instruments | Automotive 120V Boot, 3A Peak, High Frequency, High-Side/Low-Side Driver 8-SO PowerPAD -40 to 125 | |
TPS40200QDRQ1 | Texas Instruments | Automotive 4.5V to 52V Non-Synchronous Voltage Mode Buck Controller with P-Channel FET Driver 8-SOIC -40 to 125 | |
ADC08B200QCIVS/NOPB | Texas Instruments | 8-Bit, 200-MSPS Analog-to-Digital Converter (ADC) - Qualified for Automotive Applications 48-TQFP -40 to 105 |
Price & Stock for SM-200Q/W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T5790
|
Newark | Product Range:Sm Series, Contact Configuration:Spst-No, External Height:13Mm, External Width:63.5Mm, External Depth:14Mm, No. Of Contacts:1 Contact |Seco-Larm SM-200Q/W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$2.7000 | Buy Now |
Part Details for SM-200Q/W
SM-200Q/W CAD Models
SM-200Q/W Part Data Attributes
|
SM-200Q/W
SECO-LARM
Buy Now
|
Compare Parts:
SM-200Q/W
SECO-LARM
|
Samacsys Manufacturer | SECO-LARM |