Part Details for SM-3TA102 by Nidec Copal Electronics Corporation
Overview of SM-3TA102 by Nidec Copal Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM-3TA102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM-3TA102
|
Avnet Americas | Res Cermet Trimmer 1K Ohm 20% 1/8W 11(Elec)Turn 1.3mm (3.9 X 4.4 X 3.4mm) J-Hook SMD T/R - Tape and Reel (Alt: SM-3TA102) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.6368 / $1.8886 | Buy Now |
DISTI #
SM-3TA102
|
Avnet Americas | Res Cermet Trimmer 1K Ohm 20% 1/8W 11(Elec)Turn 1.3mm (3.9 X 4.4 X 3.4mm) J-Hook SMD T/R - Tape and Reel (Alt: SM-3TA102) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.6368 / $1.8886 | Buy Now |