Part Details for SM-3TB500 by Nidec Copal Electronics Corporation
Overview of SM-3TB500 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM-3TB500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM-3TB500
|
Avnet Americas | Res Cermet Trimmer 500 Ohm 20% 1/8W 11(Elec)Turn 1.3mm (3.9 X 5.3 X 3.4mm) Gull Wing SMD T/R - Tape and Reel (Alt: SM-3TB500) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.6368 / $1.8886 | Buy Now |