There are no models available for this part yet.
Overview of SM-3TW502 by NIDEC Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SM-3TW502 by NIDEC Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AC4004
|
Newark | Trimmer Pot, Cermet, 5K, 11Turn, Smd, Track Resistance:5Kohm, No. Of Turns:11Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Sm-3 Series, Power Rating:125Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± Rohs Compliant: Yes |Nidec Components SM-3TW502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 481 |
|
$3.5300 / $4.9200 | Buy Now | |
DISTI #
SM-3TW502CT-ND
|
DigiKey | TRIMMER 5K OHM 0.125W J LEAD TOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
837 In Stock |
|
$1.8888 / $4.3100 | Buy Now | |
DISTI #
72160375
|
RS | Trimmer, 5 kOhm, 0.125W, Cermet, Surface Mount, PC Pin, SM3 Series | Nidec Components SM-3TW502 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1800 / $2.5600 | RFQ |