Part Details for SM-42TA202 by NIDEC Components
Overview of SM-42TA202 by NIDEC Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM-42TA202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4013
|
Newark | Trimmer Pot, Cermet, 2K, 11Turn, Smd, Track Resistance:2Kohm, No. Of Turns:11Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Sm-42 Series, Power Rating:250Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± Rohs Compliant: Yes |Nidec Components SM-42TA202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$3.3000 / $4.7400 | Buy Now |
DISTI #
SM-42TA202CT-ND
|
DigiKey | TRIMMER 2K OHM 0.25W J LEAD SIDE Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3221 In Stock |
|
$1.9372 / $4.4300 | Buy Now |
DISTI #
72162326
|
RS | Trimmer, 2 kOhm, 0.25W, Cermet, SurfaceMount, PC Pin, SM42 Series | Nidec Components SM-42TA202 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1600 | RFQ |
DISTI #
2857014
|
element14 Asia-Pacific | TRIMMER POT, CERMET, 2K, 11TURN, SMD RoHS: Compliant Min Qty: 1 Container: Each | 52 |
|
$2.0348 / $4.6593 | Buy Now |
DISTI #
2857014
|
Farnell | TRIMMER POT, CERMET, 2K, 11TURN, SMD RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 5 Days Container: Each | 52 |
|
$1.9213 / $4.9156 | Buy Now |