SM-42TB102
Description: TRIMMER 1K OHM 0.25W SMD

Overview of SM-42TB102 by Nidec Copal Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Price & Stock for SM-42TB102 by Nidec Copal Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SM-42TB102
Avnet Americas Res Cermet Trimmer 1K Ohm 10% 1/4W 11(Elec)Turn 1.5mm (4.8 X 6 X 3.9mm) Gull Wing SMD T/R - Tape and Reel (Alt: SM-42TB102) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
  • 500 $1.9454
  • 1,000 $1.7920
  • 2,000 $1.7664
  • 3,000 $1.7408
  • 4,000 $1.6896
$1.6896 / $1.9454 Buy Now

CAD Models for SM-42TB102 by Nidec Copal Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM-42TB102 by Nidec Copal Electronics Corporation

SM-42TB102
Nidec Copal Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIDEC COPAL ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
unknown
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Additional Feature
FLAME PROOF
Construction
Sealed
Ganging Number
1
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Number of Turns
11
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
3.9 mm
Package Length
4.8 mm
Package Style
SMT
Package Width
4.6 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Resistance
1000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Size Code
1918
Surface Mount
YES
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Shape
GULL WING
Tolerance
10%
Working Voltage
15.8 V
Want to compare parts?
  1. SM-42TB102
    Nidec Copal Electronics Corporation
    TRIMMER 1K OHM 0.25W SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM-42TB102 by Nidec Copal Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM-42TB102 by Nidec Copal Electronics Corporation

Select Manufacturer
Which Manufacturer of SM-42TB102 would you like to use for your alert(s)?
  • Please alert me when SM-42TB102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM-42TB102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM-42TB102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM-42TB102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM-42TB102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM-42TB102 by Nidec Copal Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: