Part Details for SM-42TW102 by NIDEC Components
Overview of SM-42TW102 by NIDEC Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM-42TW102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4020
|
Newark | Trimmer Pot, Cermet, 1K, 11Turn, Smd, Track Resistance:1Kohm, No. Of Turns:11Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Sm-42 Series, Power Rating:250Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± Rohs Compliant: Yes |Nidec Components SM-42TW102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$3.4400 / $4.7400 | Buy Now |
DISTI #
SM-42TW102CT-ND
|
DigiKey | TRIMMER 1K OHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10546 In Stock |
|
$2.2050 / $4.4300 | Buy Now |
DISTI #
72162352
|
RS | Trimmer, 1 kOhm, 0.25W, Cermet, SurfaceMount, PC Pin, SM42 Series | Nidec Components SM-42TW102 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6200 / $3.1600 | RFQ |
DISTI #
2857021
|
element14 Asia-Pacific | TRIMMER POT, CERMET, 1K, 11TURN, SMD RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$2.1152 / $4.6816 | Buy Now |
DISTI #
2857021
|
Farnell | TRIMMER POT, CERMET, 1K, 11TURN, SMD RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 5 Days Container: Each | 40 |
|
$2.0043 / $4.9481 | Buy Now |