Resistors
SM-43TA101
Description: TRIMMER 100 OHM 0.25W SMD

Overview of SM-43TA101 by Nidec Copal Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for SM-43TA101 by Nidec Copal Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SM-43TA101
Avnet Americas Res Cermet Trimmer 100 Ohm 10% 1/4W 5(Elec)Turn 1.5mm (4.8 X 5 X 3.7mm) J-Hook SMD T/R - Tape and Reel (Alt: SM-43TA101) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
  • 500 $1.7040
  • 1,000 $1.5680
  • 2,000 $1.5456
  • 3,000 $1.5232
  • 4,000 $1.4784
$1.4784 / $1.7040 Buy Now

CAD Models for SM-43TA101 by Nidec Copal Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM-43TA101 by Nidec Copal Electronics Corporation

SM-43TA101
Nidec Copal Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIDEC COPAL ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
unknown
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Additional Feature
FLAME PROOF
Construction
Sealed
Ganging Number
1
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Number of Turns
5
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
3.7 mm
Package Length
4.8 mm
Package Style
SMT
Package Width
4.6 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Resistance
100 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Size Code
1918
Surface Mount
YES
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Shape
L BEND
Tolerance
10%
Working Voltage
5 V
Want to compare parts?
  1. SM-43TA101
    Nidec Copal Electronics Corporation
    TRIMMER 100 OHM 0.25W SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM-43TA101 by Nidec Copal Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM-43TA101 by Nidec Copal Electronics Corporation

Select Manufacturer
Which Manufacturer of SM-43TA101 would you like to use for your alert(s)?
  • Please alert me when SM-43TA101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM-43TA101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM-43TA101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM-43TA101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM-43TA101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM-43TA101 by Nidec Copal Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: