Part Details for SM-43TB503 by NIDEC Components
Overview of SM-43TB503 by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM-43TB503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM-43TB503-ND
|
DigiKey | TRIMMER 50K OHM 0.25W GW SIDE Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1816 | Buy Now |
DISTI #
72162455
|
RS | Trimmer, 50 kOhm, 0.25W, Cermet, Surface Mount, PC Pin, SM43 Series | Nidec Components SM-43TB503 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7700 | RFQ |