There are no models available for this part yet.
Overview of SM-43TW501 by NIDEC Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SM-43TW501 by NIDEC Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AJ2922
|
Newark | Trimmer, 500R, 0.25W, 5Turns, Track Resistance:500Ohm, No. Of Turns:5Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Sm-43 Series, Power Rating:250Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, rohs Compliant: Yes |Nidec Components SM-43TW501 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$3.2300 / $4.3700 | Buy Now | |
DISTI #
SM-43TW501CT-ND
|
DigiKey | TRIMMER 500 OHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
228 In Stock |
|
$1.8306 / $3.8800 | Buy Now | |
DISTI #
72162467
|
RS | Trimmer, 500 OHM, 0.25W, Cermet, Surface Mount, PC Pin, SM43 Series | Nidec Components SM-43TW501 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7700 | RFQ |