There are no models available for this part yet.
Overview of SM-43TX102 by NIDEC Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SM-43TX102 by NIDEC Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SM-43TX102-ND
|
DigiKey | TRIMMER 1K OHM 0.25W GW TOP ADJ Min Qty: 400 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6664 | Buy Now | |
DISTI #
72162473
|
RS | Trimmer, 1 kOhm, 0.25W, Cermet, SurfaceMount, PC Pin, SM43 Series | Nidec Components SM-43TX102 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7700 | RFQ |