Part Details for SM-5EP1N8AQ003 by Phoenix Contact
Overview of SM-5EP1N8AQ003 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Automotive
Price & Stock for SM-5EP1N8AQ003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rear panel feed-through, straight, Screw locking, M40, number of positions: 2+3+PE, type of contact: Pin, Crimp connection, Axial O-ring, Central fixing, shielded: yes, cable diameter range: 12.5 mm... 17 mm RoHS: Compliant | 0 |
|
$293.7700 / $313.6200 | Buy Now |
|
Master Electronics | Rear panel feed-through, straight, Screw locking, M40, number of positions: 2+3+PE, type of contact: Pin, Crimp connection, Axial O-ring, Central fixing, shielded: yes, cable diameter range: 12.5 mm... 17 mm RoHS: Compliant | 0 |
|
$293.7700 / $313.6200 | Buy Now |
Part Details for SM-5EP1N8AQ003
SM-5EP1N8AQ003 CAD Models
SM-5EP1N8AQ003 Part Data Attributes
|
SM-5EP1N8AQ003
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SM-5EP1N8AQ003
Phoenix Contact
Circular Connector, 6 Contact(s), Zinc Alloy, Male, Crimp Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: SM-20KP006, SM-20KP005, SHIELDED | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NICKEL GOLD | |
Contact Finish Termination | NICKEL GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |