Part Details for SM-5EPWN8AAD00S by Phoenix Contact
Overview of SM-5EPWN8AAD00S by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM-5EPWN8AAD00S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Device connector - front mounting - angled rotatable - for standard and SPEEDCON interlock - M40 - number of positions: 2+3+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4xØ4,4 - shielded: yes - flange dimensions: 40 mm x 40 mm RoHS: Compliant | 0 |
|
$83.6400 / $107.8600 | Buy Now |
|
Master Electronics | Device connector - front mounting - angled rotatable - for standard and SPEEDCON interlock - M40 - number of positions: 2+3+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4xØ4,4 - shielded: yes - flange dimensions: 40 mm x 40 mm RoHS: Compliant | 0 |
|
$83.6400 / $107.8600 | Buy Now |
Part Details for SM-5EPWN8AAD00S
SM-5EPWN8AAD00S CAD Models
SM-5EPWN8AAD00S Part Data Attributes
|
SM-5EPWN8AAD00S
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SM-5EPWN8AAD00S
Phoenix Contact
Circular Connector, 8 Contact(s), Zinc Alloy, Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Additional Feature | COMPATIBLE CONTACTS: SF-7RP2000; SM-36KP001 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |