Part Details for SM-7EP1N8ACL02 by Phoenix Contact
Overview of SM-7EP1N8ACL02 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SM-7EP1N8ACL02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rear panel feed-through, straight long, Screw locking, M40, number of positions: 4+3+PE, type of contact: Pin, Crimp connection, Axial O-ring, 4xM4, shielded: yes, cable diameter range: 9 mm... 12.5 mm RoHS: Compliant | 0 |
|
$150.9800 / $161.1800 | Buy Now |
|
Master Electronics | Rear panel feed-through, straight long, Screw locking, M40, number of positions: 4+3+PE, type of contact: Pin, Crimp connection, Axial O-ring, 4xM4, shielded: yes, cable diameter range: 9 mm... 12.5 mm RoHS: Compliant | 0 |
|
$150.9800 / $161.1800 | Buy Now |
Part Details for SM-7EP1N8ACL02
SM-7EP1N8ACL02 CAD Models
SM-7EP1N8ACL02 Part Data Attributes
|
SM-7EP1N8ACL02
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SM-7EP1N8ACL02
Phoenix Contact
Circular Connector, 8 Contact(s), Zinc Alloy, Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Additional Feature | SHIELDED, COMPATIBLE CONTACTS: SM-20KP006; SM-36KP005 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |