Part Details for SM-7ES1N8A8L32S by Phoenix Contact
Overview of SM-7ES1N8A8L32S by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SM-7ES1N8A8L32S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable connector - straight - SPEEDCON locking - M40 - number of positions: 4+3+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 9 mm ... 14 mm RoHS: Compliant | 0 |
|
$121.9000 / $157.1900 | Buy Now |
|
Master Electronics | Cable connector - straight - SPEEDCON locking - M40 - number of positions: 4+3+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 9 mm ... 14 mm RoHS: Compliant | 0 |
|
$121.9000 / $157.1900 | Buy Now |
Part Details for SM-7ES1N8A8L32S
SM-7ES1N8A8L32S CAD Models
SM-7ES1N8A8L32S Part Data Attributes
|
SM-7ES1N8A8L32S
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SM-7ES1N8A8L32S
Phoenix Contact
Circular Connector, 8 Contact(s), Zinc Alloy, Female, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: SF-7PS2000, SF-7NS2000, SHIELDED | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NICKEL GOLD | |
Contact Finish Termination | NICKEL GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |