Part Details for SM0006-150-NB by LICAP Technologies Inc
Overview of SM0006-150-NB by LICAP Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM0006-150-NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2610-SM0006-150-NB-ND
|
DigiKey | CAPACITOR 6F 0%/20% 150V CHAS Min Qty: 1 Lead time: 25 Weeks Container: Box |
2 In Stock |
|
$687.5000 | Buy Now |
DISTI #
SM0006-150-NB
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 1 | 2 |
|
$758.1000 / $779.1700 | Buy Now |