Part Details for SM0165-048-ATH by LICAP Technologies Inc
Overview of SM0165-048-ATH by LICAP Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM0165-048-ATH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2610-SM0165-048-ATH-ND
|
DigiKey | CAPACITOR 165F 0%/20% 48V CHAS Min Qty: 1 Lead time: 25 Weeks Container: Box |
40 In Stock |
|
$1,082.7000 | Buy Now |
DISTI #
SM0165-048-ATH
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 1 | 0 |
|
$806.3500 / $852.8300 | Buy Now |