Part Details for SM045C146KAJ240-TR by Kyocera AVX Components
Overview of SM045C146KAJ240-TR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM045C146KAJ240-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM045C146KAJ240-TR
|
Avnet Americas | SM045C146KAJ240-TR - Custom Tape W/Leader (Alt: SM045C146KAJ240-TR) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 400 Factory Stock |
|
RFQ | |
DISTI #
SM045C146KAJ240-TR
|
Avnet Americas | SM045C146KAJ240-TR - Custom Tape W/Leader (Alt: SM045C146KAJ240-TR) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 400 Factory Stock |
|
RFQ |
Part Details for SM045C146KAJ240-TR
SM045C146KAJ240-TR CAD Models
SM045C146KAJ240-TR Part Data Attributes:
|
SM045C146KAJ240-TR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM045C146KAJ240-TR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 14uF, Surface Mount, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Capacitance | 14 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.096 mm | |
Length | 11.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | J BEND | |
Width | 10.2 mm |