Part Details for SM045C395KBJ120 by Kyocera AVX Components
Overview of SM045C395KBJ120 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM045C395KBJ120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM045C395KBJ120
|
Avnet Americas | Cap Ceramic Multi-layer 3.9uF 50V 10% SMD - Waffle Pack (Alt: SM045C395KBJ120) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 22 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
SM045C395KBJ120
|
Avnet Americas | Cap Ceramic Multi-layer 3.9uF 50V 10% SMD - Waffle Pack (Alt: SM045C395KBJ120) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 22 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for SM045C395KBJ120
SM045C395KBJ120 CAD Models
SM045C395KBJ120 Part Data Attributes:
|
SM045C395KBJ120
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM045C395KBJ120
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.9uF, Surface Mount, 4440, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 3.9 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.048 mm | |
JESD-609 Code | e0 | |
Length | 11.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 4440 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 10.2 mm |