Part Details for SM04B-GHS-TB by JST Manufacturing
Overview of SM04B-GHS-TB by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SM04B-GHS-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1566-1-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
57404 In Stock |
|
$0.1770 / $0.5400 | Buy Now |
DISTI #
SM04B-GHS-TB
|
TME | Connector: wire-board, socket, male, GH, 1.25mm, PIN: 4, SMT, 50V, 1A Min Qty: 1 | 1407 |
|
$0.3520 / $0.7960 | Buy Now |
Part Details for SM04B-GHS-TB
SM04B-GHS-TB CAD Models
SM04B-GHS-TB Part Data Attributes
|
SM04B-GHS-TB
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM04B-GHS-TB
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SIDE ENTRY, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SM04B-GHS-TB
This table gives cross-reference parts and alternative options found for SM04B-GHS-TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM04B-GHS-TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55456-0479 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Molex | SM04B-GHS-TB vs 55456-0479 |
55456-0450 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Molex | SM04B-GHS-TB vs 55456-0450 |
HS8804H-B | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | SM04B-GHS-TB vs HS8804H-B |
HS88041-B | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug | Foxconn | SM04B-GHS-TB vs HS88041-B |
3-440371-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | SM04B-GHS-TB vs 3-440371-4 |
1775765-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | TE Connectivity | SM04B-GHS-TB vs 1775765-4 |
A1251WV0-4PS | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Jowle Technology Co Ltd | SM04B-GHS-TB vs A1251WV0-4PS |
10089716-4000LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | SM04B-GHS-TB vs 10089716-4000LF |
53398-0420 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Molex | SM04B-GHS-TB vs 53398-0420 |
55063-0410 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Molex | SM04B-GHS-TB vs 55063-0410 |