Part Details for SM04B-SRSS-TB(LF)(SN)(P) by JST Manufacturing
Overview of SM04B-SRSS-TB(LF)(SN)(P) by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SM04B-SRSS-TB(LF)(SN)(P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JSTSM04B-SRSS-TB(LFSN).P
|
Heilind Electronics | CUT TAPE | Americas - 2954 in Stock |
|
$0.3424 / $0.4382 | Buy Now |
DISTI #
JSTSM04B-SRSS-TB(LFSN).P
|
Interstate Connecting Components | CUT TAPE | 689 |
|
$0.3424 / $0.4382 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7800 |
|
RFQ |
Part Details for SM04B-SRSS-TB(LF)(SN)(P)
SM04B-SRSS-TB(LF)(SN)(P) CAD Models
SM04B-SRSS-TB(LF)(SN)(P) Part Data Attributes
|
SM04B-SRSS-TB(LF)(SN)(P)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM04B-SRSS-TB(LF)(SN)(P)
JST Manufacturing
CONN HEADER SH 4POS SIDE 1MM TIN
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Additional Feature | SIDE ENTRY | |
Body Breadth | 0.114 inch | |
Body Depth | 0.195 inch | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SM04B-SRSS-TB(LF)(SN)(P)
This table gives cross-reference parts and alternative options found for SM04B-SRSS-TB(LF)(SN)(P). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM04B-SRSS-TB(LF)(SN)(P), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SH-B-04-TR-SMT | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | Adam Technologies Inc | SM04B-SRSS-TB(LF)(SN)(P) vs 1SH-B-04-TR-SMT |
SM04B-SRSS | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | JST Manufacturing | SM04B-SRSS-TB(LF)(SN)(P) vs SM04B-SRSS |