-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K7687
|
Newark | Wire-Board Connector Header, 4 Position, 0.8Mm, Connector Systems:Wire-To-Board, Pitch Spacing:0.8Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Sur Series Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SM04B-SURS-TF(LF)(SN) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 28173 |
|
$0.4940 / $0.8980 | Buy Now |
DISTI #
455-3589-1-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 0.8MM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2613 In Stock |
|
$0.3273 / $0.8100 | Buy Now |
DISTI #
E02:0323_03816678
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 0.8mm Solder RA Side Entry SMD T/R Min Qty: 3500 Package Multiple: 3500 Lead time: 20 Weeks Date Code: 2249 | Europe - 24500 |
|
$0.3284 / $0.3780 | Buy Now |
DISTI #
77381332
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 0.8mm Solder RA Side Entry SMD T/R Min Qty: 3500 Package Multiple: 3500 Date Code: 2249 | Americas - 24500 |
|
$0.3277 / $0.3772 | Buy Now |
DISTI #
66378609
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 0.8mm Solder RA Side Entry SMD T/R Min Qty: 185 Package Multiple: 1 Date Code: 2301 | Americas - 14000 |
|
$0.3649 / $0.4425 | Buy Now |
DISTI #
66353983
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 0.8mm Solder RA Side Entry SMD T/R Min Qty: 185 Package Multiple: 1 Date Code: 2301 | Americas - 10237 |
|
$0.3649 / $0.4425 | Buy Now |
DISTI #
50330221
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 0.8mm Solder RA Side Entry SMD T/R Min Qty: 135 Package Multiple: 1 | Americas - 6013 |
|
$0.1675 / $0.2363 | Buy Now |
|
Quest Components | TWO PART BOARD CONNECTOR | 126 |
|
$1.2000 / $2.4000 | Buy Now |
|
Quest Components | TWO PART BOARD CONNECTOR | 19389 |
|
$0.2310 / $0.7700 | Buy Now |
DISTI #
C1S404000066406
|
Chip1Stop | Conn Shrouded Header HDR 4 POS 0.8mm Solder RA SMD Embossed T/R RoHS: Compliant Container: Cut Tape | 6013 |
|
$0.1330 / $0.4180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM04B-SURS-TF(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM04B-SURS-TF(LF)(SN)
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |