-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3908
|
Newark | Connector, Header, 4Pos, 1Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:4Contacts, Gender:Header, Product Range:Cpt Series, Contact Termination Type:Crimp, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SM04B1-CPTK-1A-TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8200 / $5.4700 | Buy Now |
DISTI #
306-SM04B1-CPTK-1ATB
|
Mouser Electronics | Automotive Connectors 2mm CPT SGL RW MALE SIDE ENTRY 4CKT K-A RoHS: Compliant | 34887 |
|
$1.3100 / $2.5200 | Buy Now |
DISTI #
76465693
|
Verical | MALE CONNECTOR, SIDE ENTRY TYPE RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 251 |
|
$0.7900 / $1.0675 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 135 |
|
$1.9412 / $4.4800 | Buy Now |
|
Quest Components | 108 |
|
$2.8000 / $6.0000 | Buy Now | |
DISTI #
C1S404000202141
|
Chip1Stop | MALE CONNECTOR, SIDE ENTRY TYPE RoHS: Compliant Container: Cut Tape | 251 |
|
$0.6320 / $1.2800 | Buy Now |
DISTI #
2708678
|
element14 Asia-Pacific | CONNECTOR, HEADER, 4POS, 1ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.0971 / $2.4516 | Buy Now |
DISTI #
2708678
|
Farnell | CONNECTOR, HEADER, 4POS, 1ROW, 2MM RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.7041 / $3.1952 | Buy Now |
|
LCSC | - Wire To Board Connector ROHS | 2620 |
|
$0.6086 / $0.9801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM04B1-CPTK-1A-TB
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM04B1-CPTK-1A-TB
JST Manufacturing
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | LOW PROFILE; SIDE ENTRY | |
Body Breadth | 0.268 inch | |
Body Depth | 0.598 inch | |
Body Length | 0.614 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | TIN | |
Shell Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |