Part Details for SM07B-PASS-TBT by JST Manufacturing
Overview of SM07B-PASS-TBT by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) | |
SF-SFPP2EPASS-007 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-007 7m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (23 ft) |
Price & Stock for SM07B-PASS-TBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-SM07B-PASS-TBTCT-ND
|
DigiKey | CONN HEADER SMD R/A 7POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5672 In Stock |
|
$0.4673 / $1.0500 | Buy Now |
Part Details for SM07B-PASS-TBT
SM07B-PASS-TBT CAD Models
SM07B-PASS-TBT Part Data Attributes
|
SM07B-PASS-TBT
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM07B-PASS-TBT
JST Manufacturing
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SM07B-PASS-TBT
This table gives cross-reference parts and alternative options found for SM07B-PASS-TBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM07B-PASS-TBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF3Z-7P-2H(21) | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Hirose Electric Co Ltd | SM07B-PASS-TBT vs DF3Z-7P-2H(21) |
0-179123-7 | 7 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | SM07B-PASS-TBT vs 0-179123-7 |
CL543-1047-9-21 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Hirose Electric Co Ltd | SM07B-PASS-TBT vs CL543-1047-9-21 |
2-316500-7 | CONNECTOR, 7 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | SM07B-PASS-TBT vs 2-316500-7 |
CL543-1047-9-51 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Hirose Electric Co Ltd | SM07B-PASS-TBT vs CL543-1047-9-51 |
0-179119-7 | 7 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | SM07B-PASS-TBT vs 0-179119-7 |
55460-0719 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Molex | SM07B-PASS-TBT vs 55460-0719 |
0-179120-7 | 7 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | SM07B-PASS-TBT vs 0-179120-7 |
M22-078050H0706 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Harwin | SM07B-PASS-TBT vs M22-078050H0706 |
M80-8370745 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Harwin | SM07B-PASS-TBT vs M80-8370745 |