-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K3108
|
Newark | Surface-Mount/Axial Led Lamp, orange, water Clear, led-8D |Bivar SM0805UOC RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1930 / $0.1990 | Buy Now |
DISTI #
SM0805UOC-ND
|
DigiKey | LED ORANGE CLEAR 0805 SMD Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1693 / $0.1909 | Buy Now |
DISTI #
749-SM0805UOC
|
Mouser Electronics | Standard LEDs - SMD Ultra Orange 625 nm Water Clear RoHS: Compliant | 10436 |
|
$0.1690 / $0.2000 | Buy Now |
DISTI #
70536353
|
RS | LED SMD 0805 Ultra Orange 630nm 80mcd Water Clear Lens 130 Deg Viewing Angle | Bivar Inc. SM0805UOC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2550 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1974 | Buy Now |
|
Quest Components | LED, ULTRA ORANGE, SMD, 0805 | 1433 |
|
$0.1585 / $0.3804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM0805UOC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM0805UOC
Bivar Inc
Optoelectronic Device, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Bivar | |
Color | ULTRA ORANGE | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Infrared Range | NO | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 75.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 625 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.3 mm | |
Viewing Angle | 140 deg |