Part Details for SM0805YC by Bivar Inc
Overview of SM0805YC by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for SM0805YC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM0805YC-ND
|
DigiKey | LED YELLOW CLEAR 0805 SMD Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1451 / $0.1636 | Buy Now |
DISTI #
749-SM0805YC
|
Mouser Electronics | Standard LEDs - SMD Yellow 585 nm Water Clear RoHS: Compliant | 9923 |
|
$0.1550 / $0.5300 | Buy Now |
DISTI #
V72:2272_19757642
|
Arrow Electronics | LED Uni-Color Yellow 583nm 2-Pin Chip 0805(2012Metric) T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1823 Container: Cut Strips | Americas - 289 |
|
$0.1441 / $0.4637 | Buy Now |
DISTI #
70536357
|
RS | LED SMD 0805 Yellow 583nm 6mcd Water Clear Lens 130 Deg Viewing Angle | Bivar Inc. SM0805YC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2190 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1694 | Buy Now |
DISTI #
27518843
|
Verical | LED Uni-Color Yellow 583nm 2-Pin Chip 0805(2012Metric) T/R Min Qty: 38 Package Multiple: 1 Date Code: 1823 | Americas - 289 |
|
$0.1441 / $0.3182 | Buy Now |
|
Bristol Electronics | 1004 |
|
RFQ | ||
|
Quest Components | LED, YELLOW, SMD, 0805 | 10 |
|
$0.3264 | Buy Now |
Part Details for SM0805YC
SM0805YC CAD Models
SM0805YC Part Data Attributes
|
SM0805YC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM0805YC
Bivar Inc
Optoelectronic Device, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Bivar | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Infrared Range | NO | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 585 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.3 mm | |
Viewing Angle | 140 deg |