Part Details for SM090KJ800G1 by SMC Diode Solutions
Overview of SM090KJ800G1 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM090KJ800G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-SM090KJ800G1-ND
|
DigiKey | POWER MODULE 90A 800V T1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4631 / $21.8100 | Buy Now |
DISTI #
SM090KJ800G1-SMC
|
TME | Module: diode, double,common anode, 800V, If: 50Ax2, T1, Ifsm: 2kA Min Qty: 1 | 0 |
|
$21.8000 / $29.4000 | RFQ |