-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Wound Potentiometric Sensor, 0.25%
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-SM1-2-ND
|
DigiKey | STRING POT, 2.5 INCH RANGE Min Qty: 5 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$275.8120 | Buy Now |
DISTI #
SM1-2
|
Avnet Americas | STRING POT, 2.5 INCH RANGE - Bulk (Alt: SM1-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$259.1988 / $311.9172 | Buy Now |
DISTI #
571-SM1-2
|
Mouser Electronics | Thick Film Resistors - SMD STRING POT, 2.5 INCH RANGE | 0 |
|
Order Now | |
DISTI #
TSSSM1-2
|
Heilind Electronics | STRING POT, 2.5 INCH RANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STRING POT, 2.5 INCH RANGE | 0 |
|
$255.6300 / $356.9500 | Buy Now |
DISTI #
SM1-2
|
Avnet Americas | STRING POT, 2.5 INCH RANGE - Bulk (Alt: SM1-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$259.1988 / $311.9172 | Buy Now |
DISTI #
SM1-2
|
Avnet Americas | STRING POT, 2.5 INCH RANGE - Bulk (Alt: SM1-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$259.1988 / $311.9172 | Buy Now |
DISTI #
TSSSM1-2
|
Interstate Connecting Components | STRING POT, 2.5 INCH RANGE | 0 |
|
Buy Now | |
DISTI #
000000000006333201
|
Sager | Thick Film Resistors - SMD STRING POT, 2.5 INCH RANGE Min Qty: 1 | 0 |
|
$292.8800 / $323.0300 | Buy Now |
|
Master Electronics | STRING POT, 2.5 INCH RANGE | 0 |
|
$255.6300 / $356.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM1-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SM1-2
TE Connectivity
Wire Wound Potentiometric Sensor, 0.25%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Housing | POLYCARBONATE, STAINLESS MOUNTING BRACKET | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -18 °C | |
Repeatability | 0.02 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |