-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Wound Potentiometric Sensor, 0.25%
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-SM1-25-ND
|
DigiKey | PRESSURE 0.15 PSIG I2C SO16 Min Qty: 1 Lead time: 4 Weeks Container: Box |
8 In Stock |
|
$305.0530 / $332.7800 | Buy Now |
DISTI #
SM1-25
|
Avnet Americas | Position Sensor Linear 30V Analog Output Bracket Mount - Bulk (Alt: SM1-25) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$259.1988 / $311.9172 | Buy Now |
DISTI #
824-SM1-25
|
Mouser Electronics | Industrial Motion & Position Sensors STRING POT 25 INCH RANGE | 29 |
|
$273.6900 / $311.7500 | Buy Now |
DISTI #
TSSSM1-25
|
Heilind Electronics | STRING POT, 25 INCH RANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STRING POT, 25 INCH RANGE | 0 |
|
$255.6300 / $356.9500 | Buy Now |
DISTI #
SM1-25
|
TTI | Industrial Motion & Position Sensors STRING POT 25 INCH RANGE Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$266.2500 / $271.5800 | Buy Now |
DISTI #
SM1-25
|
Avnet Americas | Position Sensor Linear 30V Analog Output Bracket Mount - Bulk (Alt: SM1-25) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$259.1988 / $311.9172 | Buy Now |
DISTI #
SM1-25
|
Avnet Americas | Position Sensor Linear 30V Analog Output Bracket Mount - Bulk (Alt: SM1-25) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$259.1988 / $311.9172 | Buy Now |
DISTI #
TSSSM1-25
|
Interstate Connecting Components | STRING POT, 25 INCH RANGE | 0 |
|
Buy Now | |
DISTI #
000000000006333202
|
Sager | Industrial Motion & Position Sensors STRING POT 25 INCH RANGE Min Qty: 1 | 0 |
|
$292.8800 / $323.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM1-25
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SM1-25
TE Connectivity
Wire Wound Potentiometric Sensor, 0.25%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Housing | POLYCARBONATE, STAINLESS MOUNTING BRACKET | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -18 °C | |
Repeatability | 0.02 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |