Part Details for SM102033003F by Ohmite Mfg Co
Overview of SM102033003F by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM102033003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1831
|
Newark | Ohmite Manufacturing |Ohmite SM102033003F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 / $7.5500 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 300K Ohm 1% 1W ±50ppm/°C Epoxy RDL | Alternative Product Available |
|
$0 | Buy Now |