Part Details for SM102033007F by Ohmite Mfg Co
Overview of SM102033007F by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM102033007F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1833
|
Newark | Res Thick Film 3G Ohm 1% 1W 100Ppm//Ohmite Manufacturing |Ohmite SM102033007F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $5.6200 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 3G Ohm 1% 1W ±100ppm/°C Epoxy RDL |
4 Partner Stock |
|
$3.2300 / $5.7900 | Buy Now |
|
Master Electronics | Res Thick Film 3G Ohm 1% 1W ±100ppm/°C Epoxy RDL |
4 Partner Stock |
|
$3.2300 / $5.7900 | Buy Now |