-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Surface Mount, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9494
|
Newark | Thermistor, U.s. Sensor/ Tr |Littelfuse SM103J1K-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2270 / $0.3020 | Buy Now |
DISTI #
F11794CT-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3892K MELF Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6421 In Stock |
|
$0.2485 / $0.8500 | Buy Now |
DISTI #
803-SM103J1K-TR
|
Mouser Electronics | NTC Thermistors NTC 10K OHM +/-10% RoHS: Compliant | 3245 |
|
$0.2380 / $0.6300 | Buy Now |
|
Future Electronics | 10 kOhm ±10% 3892 K 220°C Glass Body NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.2400 / $0.2500 | Buy Now |
|
Future Electronics | 10 kOhm ±10% 3892 K 220°C Glass Body NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2400 / $0.2500 | Buy Now |
DISTI #
SM103J1K-TR
|
TTI | NTC Thermistors NTC 10K OHM +/-10% RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2090 / $0.2360 | Buy Now |
|
New Advantage Corporation | 10 kOhm �10% 3892 K 220�C Glass Body NTC Thermistor RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.3133 / $0.3357 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC 10KOHM 3892K MELF | 2490 |
|
$0.3916 / $0.4503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM103J1K-TR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SM103J1K-TR
Littelfuse Inc
NTC Thermistor, 10000ohm, Surface Mount, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | MELF | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HERMETICALLY SEALED | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.524 mm | |
Package Length | 3.429 mm | |
Package Style | SMT | |
Packing Method | TR | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |