Part Details for SM104032005FE by Ohmite Mfg Co
Overview of SM104032005FE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Healthcare
Medical Imaging
Price & Stock for SM104032005FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1773
|
Newark | Thick Film Resistor, 20Mohm, 1.5W, 1%, Resistance:20Mohm, Product Range:Slim-Mox Series, Power Rating:1.5W, Resistance Tolerance:± 1%, Resistor Case/Package:Radial Leaded, Voltage Rating:10Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite SM104032005FE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$2.5000 / $4.4300 | Buy Now |
DISTI #
94M9553
|
Newark | Through Hole Thick Film Resistor, Slim-Mox, Slim-Mox Series, 20 Mohm, 1.5 W, - 1%, 10 Kv Rohs Compliant: Yes |Ohmite SM104032005FE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$1.5800 | Buy Now |
DISTI #
SM104FE-20M-ND
|
DigiKey | RES 20M OHM 1% 1.5W RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1067 In Stock |
|
$1.3887 / $4.2600 | Buy Now |
DISTI #
588-SM104032005FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 20M ohms 1% RoHS: Compliant | 92 |
|
$2.2000 / $4.2600 | Buy Now |
DISTI #
70024712
|
RS | Resistor, Thick Film, Res 20 Megohms, Pwr-Rtg 1.5 W, Tol 1%,Radial, Planar | Ohmite SM104032005FE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1300 / $3.4800 | RFQ |
|
Onlinecomponents.com | Res Thick Film 20M Ohm 1% 1.5W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
1646 In Stock 6300 Factory Stock |
|
$2.2900 / $3.4000 | Buy Now |
DISTI #
SM104032005FE
|
TTI | Thick Film Resistors - Through Hole 20M ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 470 In Stock |
|
$1.7700 / $2.6900 | Buy Now |
|
Master Electronics | Res Thick Film 20M Ohm 1% 1.5W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
1646 In Stock 6300 Factory Stock |
|
$2.2900 / $3.4000 | Buy Now |
Part Details for SM104032005FE
SM104032005FE CAD Models
SM104032005FE Part Data Attributes:
|
SM104032005FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM104032005FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 20000000ohm, 10000V, 1% +/-Tol, 50ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 22.86 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 27.43 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Resistance | 20000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10000 V |