Part Details for SM104034003F by Ohmite Mfg Co
Overview of SM104034003F by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM104034003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 400K Ohm 1% 1.5W ±50ppm/°C Epoxy RDL | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 611 |
|
$1.1480 / $2.8000 | Buy Now |
|
Quest Components | 488 |
|
$1.6250 / $3.7500 | Buy Now |